Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure Integral Battery Compartment, IP40, IP67, 41

Subtotal (1 unit)*

$64.79

(exc. GST)

$71.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$64.79

*price indicative

RS Stock No.:
132-5384
Mfr. Part No.:
MXA2-4-7BBP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

Aluminium

External Height

15mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

Black

External Width

74mm

External Length

41mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

RoHS, UL94V-0

Hazardous Area Certification

No

Series

MXA

Keypad Recess

No

MXA Mobile Aluminium Enclosure


The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case

Aluminium extrusion and end panels

Anodized silver or black body and light grey end-panels

Easy to assemble with just 4 fixing screws

Integral card guides accept 1.6mm PCB

IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy