Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure Integral Battery Compartment, IP67, IP40, 46
- RS Stock No.:
- 823-7168
- Mfr. Part No.:
- MXA2-6-5SSP
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.36 |
*price indicative
- RS Stock No.:
- 823-7168
- Mfr. Part No.:
- MXA2-6-5SSP
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 18mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP67, IP40 | |
| Display Window | No | |
| Colour | Silver | |
| External Width | 57mm | |
| External Length | 46mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94V-0, RoHS | |
| Series | MXA | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 18mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP67, IP40 | ||
Display Window No | ||
Colour Silver | ||
External Width 57mm | ||
External Length 46mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94V-0, RoHS | ||
Series MXA | ||
Keypad Recess No | ||
- COO (Country of Origin):
- JP
MXA Mobile Aluminium Enclosure
The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Supplied with
2 x frames, 2 x panels and 4 x self-tapping screws.
Related links
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure Integral Battery Compartment IP67, 41
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 57 x 96 x 18mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure IP67 70 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 82 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 110 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 70 mm
- Takachi Electric Industrial Silver Aluminium Handheld Enclosure Integral Battery Compartment IP67, 94 mm x 24 mm
