Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 57 x 96 x 18mm
- RS Stock No.:
- 132-5385
- Mfr. Part No.:
- MXA2-6-10SSP
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-5385
- Mfr. Part No.:
- MXA2-6-10SSP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 57 mm | |
| External Width | 96 mm | |
| External Height | 18 mm | |
| Colour | Silver | |
| External Dimensions | 57 x 96 x 18mm | |
| Special Features | Internal Groove | |
| Series | MXA | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 57 mm | ||
External Width 96 mm | ||
External Height 18 mm | ||
Colour Silver | ||
External Dimensions 57 x 96 x 18mm | ||
Special Features Internal Groove | ||
Series MXA | ||
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- Takachi Electric Industrial Silver 96 x 57 x 18mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure Integral Battery Compartment IP40, 46
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 144 x 100 x 16mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, 114 x 70 x 20mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, 144 x 100 x 16mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure IP67 70 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 82 mm











