Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, IP40, IP67, 94 mm x 24 mm x, 82 mm

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$118.89

(exc. GST)

$130.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$118.89-
6 - 9$116.891%
10 +$115.083%

*price indicative

RS Stock No.:
906-0317
Mfr. Part No.:
MXA2-8-9BBP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

Aluminium

External Height

24mm

Integral Battery Compartment

No

IP Rating

IP40, IP67

Display Window

No

Colour

Black

External Length

94mm

External Width

82mm

Push Buttons

No

Internal Mount Type

PCB

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL94V-0

Series

MXA

Keypad Recess

No

COO (Country of Origin):
JP

MXA Mobile Aluminium Enclosure


The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case

Aluminium extrusion and end panels

Anodized silver or black body and light grey end-panels

Easy to assemble with just 4 fixing screws

Integral card guides accept 1.6mm PCB

IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy