Takachi Electric Industrial Silver Aluminium Handheld Enclosure Integral Battery Compartment, IP40, IP67, 112 mm x 30 mm

Subtotal (1 unit)*

$135.71

(exc. GST)

$149.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.71

*price indicative

RS Stock No.:
823-7187
Mfr. Part No.:
MXA3-11-11SSP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

Aluminium

External Height

30mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

Silver

External Width

110mm

External Length

112mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

UL94V-0, RoHS

Hazardous Area Certification

No

Keypad Recess

No

MXA Mobile Aluminium Enclosure


The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case

Aluminium extrusion and end panels

Anodized silver or black body and light grey end-panels

Easy to assemble with just 4 fixing screws

Integral card guides accept 1.6mm PCB

IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy