ROLEC Technobox Series Grey Grey Lid ABS Enclosure, IP66, 35 mm x 66 mm x 51 mm
- RS Stock No.:
- 536-3378
- Mfr. Part No.:
- 220.060.000
- Brand:
- ROLEC
This image is representative of the product range
Subtotal (1 unit)*
$32.81
(exc. GST)
$36.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.81 |
*price indicative
- RS Stock No.:
- 536-3378
- Mfr. Part No.:
- 220.060.000
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Length | 66mm | |
| External Width | 51mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Technobox | |
| Weight | 50g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35mm | ||
External Length 66mm | ||
External Width 51mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series Technobox | ||
Weight 50g | ||
Standards/Approvals No | ||
IP66 Technobox Series
technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.
Features and Benefits
• Slanted lid edges
• Fastening points compatible with standard enclosures
• Integrated recess in the lid for membrane keypad or front plates
• Full protective insulation in accordance with VDE 0100
• ABS RAL 7035
• IP66
• Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, technoBOX enclosures have an IP66 rating
Are they mountable?
• Yes, they are suitable for wall mounting or portable applications
What is supplied?
• Enclosure RAL 7035
• Lid and screws
• Chloroprene (CR), gasket
Related links
- ROLEC Technobox Series Grey ABS Enclosure 161 mm, 161 mm
- ROLEC Technobox Series Grey ABS Enclosure 151 mm, 101 mm
- ROLEC Technobox Series Grey ABS Enclosure 83 mm, 81 mm
- ROLEC Technobox Series Grey ABS Enclosure 241 mm, 161 mm
- ROLEC Technobox Series Grey ABS Enclosure 121 mm, 81 mm
- ROLEC Technobox Series Grey ABS Enclosure 161 mm, 81 mm
- ROLEC Technobox Series Grey ABS Enclosure 123 mm, 121 mm
- ROLEC Technobox Series Grey ABS Enclosure 201 mm, 121 mm
