Takachi Electric Industrial CS Series Black ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 75 mm x 12
- RS Stock No.:
- 823-7196
- Mfr. Part No.:
- CS75N-B
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.21 |
*price indicative
- RS Stock No.:
- 823-7196
- Mfr. Part No.:
- CS75N-B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 12mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP67, IP40 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 75mm | |
| External Width | 35mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94V-0, RoHS | |
| Series | CS | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 12mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP67, IP40 | ||
Display Window No | ||
Colour Black | ||
External Length 75mm | ||
External Width 35mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94V-0, RoHS | ||
Series CS | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
Takachi CS Slim Plastic Case
The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.
Features and Benefits
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
Accessories
Stock no. 906-0304, yellow protective cover 76.6x38.6x15.5mm
Stock no. 906-0307, Size 1 PCB 68.9x28.9x1mm
Stock no. 906-0301, Size 3 PCB 108.9x56.9x1mm
Note
Battery compartment for CR2032 x1
Supplied with
Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.
Related links
- Takachi Electric Industrial CS Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 35 mm x 12
- Takachi Electric Industrial CS Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 90 mm x 12
- Takachi Electric Industrial 80 Series Black IP67 75
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 63
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 45
- Takachi Electric Industrial LM Series Grey ABS Handheld Enclosure Integral Battery Compartment IP40, 100 mm x
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
