Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 115 mm x 12 mm x, 63

Subtotal (1 unit)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.48

*price indicative

RS Stock No.:
823-7225
Mfr. Part No.:
CS115N-W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

ABS

External Height

12mm

Integral Battery Compartment

Yes

IP Rating

IP67, IP40

Display Window

No

Colour

White

External Length

115mm

External Width

63mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL94V-0

Keypad Recess

No

COO (Country of Origin):
CN

Takachi CS Slim Plastic Case


The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.

Features and Benefits


ABS UL94HB

IP40 rated

Operating temperature -10 to +60°C

Available with or without battery compartment

A hole in the side of the case is designed for use with a strap

Accessories


Stock no. 906-0304, yellow protective cover 76.6x38.6x15.5mm

Stock no. 906-0307, Size 1 PCB 68.9x28.9x1mm

Stock no. 906-0301, Size 3 PCB 108.9x56.9x1mm

Note

Battery compartment for CR2032 x1

Supplied with

Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy