Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm

Subtotal (1 unit)*

$4.74

(exc. GST)

$5.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.74

*price indicative

RS Stock No.:
773-3114
Mfr. Part No.:
1551LFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Width

40mm

External Length

80mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

23g

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 80 (L) x 40 (W) x 15mm (H), Hand-Held Type, Screw-On Lid - 1551 Series - 1551LFLBK


Install your sensing kit right where you need it with this enclosure from Hammond. Its built-in mounting flanges mean you can fix it to a wall in a flash. As the box measures 80 (L) x 40 (W) x 15mm (H), you can also tuck it into your pocket to protect handheld test equipment in tough field conditions. A simple screw-on lid makes it easy to secure and reopen. The unit's insulating ABS body means it's a safe bet for potting your measuring device against large voltages.

Features & Benefits


• Blind lid hides stored components for security

• PCB standoffs mean hassle-free circuit board mounting

• Satin surface finish provides smooth edges for comfortable handling

• Comes with self-tapping cover screws, so there's no need to drill holes

Applications


• Material handling

• Warehouses

• Door and gate locks

Can I use this enclosure in wet conditions?


Yes, it's rated IP54, which means it's protected against dust and water splashes, so it prevents hardware damage in damp environments.

Can I make my own knockouts in this unit?


Yes, it comes without pre-marked knockouts, letting you cut cable entries where you need them.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy