Recently searched

    Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 20 x 80 x 40mm

    Bulk discount available

    Subtotal (1 unit)**

    $5.02

    (exc. GST)

    $5.52

    (inc. GST)

    Add to Basket
    Select or type quantity
    26 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$5.02
    13 - 24$4.93
    25 +$4.76

    **price indicative

    RS Stock No.:
    197-4455
    Mfr. Part No.:
    1551KRBK
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    ABS

    External Length

    80 mm

    External Height

    20 mm

    External Width

    40 mm

    External Dimensions

    20 x 80 x 40mm

    Range

    1551

    IP Rating

    IP54

    Colour

    Black

    Lid Colour

    Black

    Flanged

    Yes

    Shielded

    No

    Series

    1551

    Weight

    25g

    Transparent Door

    No

    Explosion Proof

    No

    RAL Code

    RAL 9005

    Related links