Rose Norvent Series Black, Silver, ABS Handheld Enclosure, Display Window, IP65, 166 x 274 x 50mm
- RS Stock No.:
- 703-2587
- Mfr. Part No.:
- 270413010
- Brand:
- Rose
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$107.93
(exc. GST)
$118.72
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $107.93 |
3 + | $103.43 |
- RS Stock No.:
- 703-2587
- Mfr. Part No.:
- 270413010
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
Product Details
NORVENT Enclosure
Innovative and aesthetic designer enclosures by Jacob Jensen of Bang & Olufsen. Developed for a variety of hand held, desktop or wall mounted applications.
Can be fitted with membrane keypads
Integrated mounting boss for PCB and displays
Black enclosure body with silver side frame
IP65 in accordance with EN 60529
Temperature range -20 to +60°C
Integrated mounting boss for PCB and displays
Black enclosure body with silver side frame
IP65 in accordance with EN 60529
Temperature range -20 to +60°C
Note
The descriptions with an F suffix have a recess for the foil.
ROSE Handheld Enclosure, 275mm Length, PC and ABS Material - Norvent Series - 27041301
Choose this handheld enclosure from ROSE to house and protect your industrial communications technology. As it's made from a blend of PC and ABS, it's highly resistant to impact and wear for reliable protection in harsh industrial environments. A mounting boss lets you fix PCBs and displays securely in place, helping to prevent damage during movement. Its compact dimensions of 275 (length) x 166 (W) x 50mm (H) make it easy to carry for long periods of time for portable use.
Features & Benefits
• Can be handheld, wall-mounted or used at your desktop for flexible operation
• Broad operating temperature range of -20°C to +60°C for use in challenging environments
• Supplied with top, base and side elements for ease of assembly
• Compatible with membrane keypads for ease of use
• Broad operating temperature range of -20°C to +60°C for use in challenging environments
• Supplied with top, base and side elements for ease of assembly
• Compatible with membrane keypads for ease of use
Applications
• Automation engineering
• Test and measurement equipment
• Wireless technology
• Test and measurement equipment
• Wireless technology
Is this enclosure waterproof?
This enclosure has an IP65 rating, which means it's dust-tight and protected against low-pressure water jets. This makes it suitable for use in areas exposed to high levels of moisture.
Specifications
Attribute | Value |
---|---|
Body Material | ABS, PC |
External Length | 166 mm |
External Width | 274 mm |
External Height | 50 mm |
IP Rating | IP65 |
Weight | 459g |
Display Window | Yes |
Colour | Black, Silver |
External Dimensions | 166 x 274 x 50mm |
Push Buttons | Yes |
Series | Norvent |
Related links
- ROLEC mobilCASE Series Black, Silver Aluminium Handheld Enclosure,...
- Rose Beluga Series Grey Polyamide Handheld Enclosure, Display...
- Rose Beluga Series Grey Polyamide Handheld Enclosure, Display...
- Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display...
- Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display...
- Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display...
- Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display...
- Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display...