ROLEC mobilCASE Series Black, Silver Aluminium Handheld Enclosure Integral Battery Compartment Display Window, IP54,
- RS Stock No.:
- 703-9862
- Mfr. Part No.:
- 253.100.205
- Brand:
- ROLEC
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$253.74
(exc. GST)
$279.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $253.74 | - |
| 12 - 24 | $248.55 | 2% |
| 25 + | $242.48 | 4% |
*price indicative
- RS Stock No.:
- 703-9862
- Mfr. Part No.:
- 253.100.205
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Handheld Enclosure | |
| Body Material | Aluminium | |
| External Height | 100mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54, IP65 | |
| Display Window | Yes | |
| Colour | Black, Silver | |
| External Width | 138mm | |
| External Length | 200mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | mobilCASE | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Handheld Enclosure | ||
Body Material Aluminium | ||
External Height 100mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54, IP65 | ||
Display Window Yes | ||
Colour Black, Silver | ||
External Width 138mm | ||
External Length 200mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series mobilCASE | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
mobilCASE
Extruded enclosures for portable electronics.
Features and Benefits
• Aluminium handheld enclosures for indoor & outdoor applications
• Enclosures with two-part extrusion which snaps together for easy mounting of PCBs with pre-fitted displays, keypads, switches, etc
• Recessed area in case extrusion for membrane keypads or product labels
• Waterproof and watertight
• Deep lid with large screw plug for inserting battery pack or a cable gland
Note
The shoulder strap only fits the hand held cases.
Battery holders: 703-9875 is 2 x AA, 703-9878 is 4 x AA.
Battery holders: 703-9875 is 2 x AA, 703-9878 is 4 x AA.
Related links
- ROLEC mobilCASE Series Silver IP54,
- RS PRO 2970 Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 210 mm x 41 mm x, 110
- RS PRO 2970 Series Black ABS Handheld Enclosure Integral Battery Compartment Display Window 210 mm x 41 mm x, 110
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.7
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.6
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 5.1 mm x 1 mm
- RS PRO Black ABS Hand Held Enclosure Display Window 210 x 110 x 41mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window 170 mm x 34 mm
