Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 88 mm
- RS Stock No.:
- 132-5375
- Mfr. Part No.:
- WH145-33-M2-BR
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 2 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$67.54
(exc. GST)
$74.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $67.54 | - |
| 2 - 4 | $67.25 | - |
| 5 + | $66.58 | 1% |
*price indicative
- RS Stock No.:
- 132-5375
- Mfr. Part No.:
- WH145-33-M2-BR
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 33mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | Black, Red | |
| External Length | 88mm | |
| External Width | 146mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Series | WH | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 33mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour Black, Red | ||
External Length 88mm | ||
External Width 146mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL94V-0 | ||
Series WH | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
Takachi WH Handheld ABS Case
The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.
Features and Benefits
Manufactured from ABS UL94-V0
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.
Supplied with
Lid, base, sides, gasket and fixing screws.
- RS Stock No. 1325377
- Mfr. Part No. WH145-33-N-BR
Each
$58.23
- RS Stock No. 1325367
- Mfr. Part No. WH145-20-F4-BR
Each
$70.98
- RS Stock No. 1325369
- Mfr. Part No. WH145-20-N-BR
Each
$40.56
- RS Stock No. 1325373
- Mfr. Part No. WH145-25-N-BR
Each
$56.21
Related links
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Grey IP40 88 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure Integral Battery Compartment IP67, 41
- Takachi Electric Industrial 81 Series White ABS Handheld Enclosure Integral Battery Compartment IP67, 65 mm x 11
- Takachi Electric Industrial Black ABS Handheld Enclosure Integral Battery Compartment IP67 35









