Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 120 mm x 27 mm x, 95 mm
- RS Stock No.:
- 228-7426
- Mfr. Part No.:
- 1599TABSGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $7.40
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.74 | - |
| 10 - 49 | $18.00 | $7.40 |
| 50 + | $17.26 | $74.00 |
*price indicative
- RS Stock No.:
- 228-7426
- Mfr. Part No.:
- 1599TABSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 27mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 120mm | |
| External Width | 95mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 27mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 120mm | ||
External Width 95mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
The Hammond 1599TAB series is the ABS plastic tablet enclosures perfect for instrument or mobile data enclosures requiring a touch screen. The colour of the enclosure is the grey.
IP degree of protection is IP54
All available with or without battery compartment
Related links
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP54 95 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP54 95 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 33 mm x, 95 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 45 mm x, 95 mm
