CAMDENBOSS 98 Series White ABS Handheld Enclosure, IP40, 70 mm x 20 mm x, 45 mm
- RS Stock No.:
- 280-5427
- Distrelec Article No.:
- 303-79-857
- Mfr. Part No.:
- CHH9810WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.53 |
*price indicative
- RS Stock No.:
- 280-5427
- Distrelec Article No.:
- 303-79-857
- Mfr. Part No.:
- CHH9810WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 20mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | White | |
| External Width | 45mm | |
| External Length | 70mm | |
| Internal Mount Type | PCB | |
| Weight | 20.1g | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 98 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 20mm | ||
Integral Battery Compartment No | ||
IP Rating IP40 | ||
Display Window No | ||
Colour White | ||
External Width 45mm | ||
External Length 70mm | ||
Internal Mount Type PCB | ||
Weight 20.1g | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 98 | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Small plastic case is a 98 Series Handheld Small IoT case. This small plastic case designed with rounded corners and a smooth high quality gloss finish, in sizes ideal for handheld IoT devices.
Easy to fit and secure
Tool less assembly
Snap together construction
Made of weather resistant ASA material
- RS Stock No. 2805426
- Mfr. Part No. CHH9810BK
Each
$8.53
- RS Stock No. 2805429
- Mfr. Part No. CHH9820WH
Each
$9.32
- RS Stock No. 2805431
- Mfr. Part No. CHH9830WH
Each
$9.82
- RS Stock No. 2805428
- Mfr. Part No. CHH9820BK
Each
$9.67
Related links
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 90 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 20 mm x, 45 mm
- OKW White ABS Enclosure 189 mm, 110 mm












