CAMDENBOSS 98 Series White ABS Handheld Enclosure, IP40, 70 mm x 30 mm x, 45 mm

Subtotal (1 unit)*

$9.32

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.32

*price indicative

RS Stock No.:
280-5429
Distrelec Article No.:
303-79-859
Mfr. Part No.:
CHH9820WH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Handheld Enclosure

Body Material

ABS

External Height

30mm

Integral Battery Compartment

No

IP Rating

IP40

Display Window

No

Colour

White

External Width

45mm

External Length

70mm

Internal Mount Type

PCB

Standards/Approvals

No

Weight

20.1g

Hazardous Area Certification

No

Series

98

COO (Country of Origin):
CN
The CAMDENBOSS Small plastic case is a 98 Series Handheld Small IoT case. This small plastic case designed with rounded corners and a smooth high quality gloss finish, in sizes ideal for handheld IoT devices.

Easy to fit and secure

Tool less assembly

Snap together construction

Made of weather resistant ASA material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy