CAMDENBOSS 98 Series White ABS Handheld Enclosure, IP40, 90 mm x 30 mm x, 45 mm
- RS Stock No.:
- 280-5433
- Distrelec Article No.:
- 303-79-863
- Mfr. Part No.:
- CHH9840WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.36 |
*price indicative
- RS Stock No.:
- 280-5433
- Distrelec Article No.:
- 303-79-863
- Mfr. Part No.:
- CHH9840WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | White | |
| External Width | 45mm | |
| External Length | 90mm | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Weight | 20.1g | |
| Series | 98 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
Integral Battery Compartment No | ||
IP Rating IP40 | ||
Display Window No | ||
Colour White | ||
External Width 45mm | ||
External Length 90mm | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Weight 20.1g | ||
Series 98 | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS Small plastic case is a 98 Series Handheld Small IoT case. This small plastic case designed with rounded corners and a smooth high quality gloss finish, in sizes ideal for handheld IoT devices.
Easy to fit and secure
Tool less assembly
Snap together construction
Made of weather resistant ASA material
Related links
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 90 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 70 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 20 mm x, 45 mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 45
