CAMDENBOSS 98 Series Black ABS Handheld Enclosure, IP40, 90 mm x 30 mm x, 45 mm

Subtotal (1 unit)*

$10.75

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.75

*price indicative

RS Stock No.:
280-5432
Distrelec Article No.:
303-79-862
Mfr. Part No.:
CHH9840BK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Handheld Enclosure

External Height

30mm

Integral Battery Compartment

No

IP Rating

IP40

Display Window

No

Colour

Black

External Length

90mm

External Width

45mm

Internal Mount Type

PCB

Standards/Approvals

No

Hazardous Area Certification

No

Weight

20.1g

Series

98

COO (Country of Origin):
CN
The CAMDENBOSS Small plastic case is a 98 Series Handheld Small IoT case. This small plastic case designed with rounded corners and a smooth high quality gloss finish, in sizes ideal for handheld IoT devices.

Easy to fit and secure

Tool less assembly

Snap together construction

Made of weather resistant ASA material

Each
$10.16
Each
$9.82
Each
$9.67
Each
$9.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy