Takachi Electric Industrial OP Series ABS Wall Box, 125 mm x 100 mm x 45 mm
- RS Stock No.:
- 476-9668
- Mfr. Part No.:
- OP-125B
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.46
(exc. GST)
$12.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.46 |
| 25 + | $11.31 |
*price indicative
- RS Stock No.:
- 476-9668
- Mfr. Part No.:
- OP-125B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Wall Box | |
| External Height | 125mm | |
| External Depth | 45mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| Chassis Plate | No | |
| Door Lock Type | Single Lock System | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 100mm | |
| Colour | Black | |
| Internal Mount Type | Mounting Boss | |
| Series | OP | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Wall Box | ||
External Height 125mm | ||
External Depth 45mm | ||
Body Material ABS | ||
Transparent Door No | ||
Chassis Plate No | ||
Door Lock Type Single Lock System | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 100mm | ||
Colour Black | ||
Internal Mount Type Mounting Boss | ||
Series OP | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- JP
Takachi OP Series Enclosures
The OP series from Takachi can be wall mounted or used as a desktop enclosure. Made from ABS, they are available in either light grey or black.
Features and Benefits
• Hinged top cover can be opened or closed with a single touch
• Suitable for a variety of purposes
• Can be placed on a desk or wall mounted
• Textured coating with a premium feel
• ABS
Related links
- Takachi Electric Industrial OP Series ABS Wall Box, 150 mm x 120 mm x 50 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 40 mm 70 mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 45
- Hammond 1557 Series ABS Wall Box 45 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 80 mm x 80 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 45 mm 125 mm
