Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm
- RS Stock No.:
- 228-7412
- Mfr. Part No.:
- 1599BGYCP
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.50
(exc. GST)
$22.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.50 | - |
| 10 - 49 | $19.91 | 2% |
| 50 + | $19.09 | 6% |
*price indicative
- RS Stock No.:
- 228-7412
- Mfr. Part No.:
- 1599BGYCP
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 130mm | |
| External Width | 65mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Weight | 110g | |
| Standards/Approvals | RoHS, REACH | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 130mm | ||
External Width 65mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Weight 110g | ||
Standards/Approvals RoHS, REACH | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
The Hammond 1599 series is the attractively styled and ergonomically designed for use as a hand-held instrument enclosure. The material used for the enclosure is the ABS plastic. The colour of the enclosure is the light grey.
Designed to meet IP54
Lap joint construction provides protection against access of dust and splashing water
- RS Stock No. 2287411
- Mfr. Part No. 1599BGYBATCP
Each
$21.05
- RS Stock No. 2287410
- Mfr. Part No. 1599BBKCP
Each
$20.95
- RS Stock No. 2287427
- Mfr. Part No. 1599TABSGYBAT
Each
$24.73
- RS Stock No. 2626430
- Mfr. Part No. 1599BGYBAT
Each
$16.62
Related links
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 68 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 68 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 112 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 92 mm x 28 mm x, 66 mm












