Wiha PUR Head Chipping Hammer with Hickory Wood Handle, 436 g
- RS Stock No.:
- 285-5007
- Mfr. Part No.:
- 02093
- Brand:
- Wiha
Subtotal (1 unit)*
$78.06
(exc. GST)
$85.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.06 |
*price indicative
- RS Stock No.:
- 285-5007
- Mfr. Part No.:
- 02093
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Head Material | PUR | |
| Head Weight | 436g | |
| Handle Material | Hickory Wood | |
| Overall Length | 350mm | |
| Head Width | 30mm | |
| Standards/Approvals | GS tested | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Head Material PUR | ||
Head Weight 436g | ||
Handle Material Hickory Wood | ||
Overall Length 350mm | ||
Head Width 30mm | ||
Standards/Approvals GS tested | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools soft faced hammer dead blow with hickory wooden handle. Ideal for delivering measured positioning blows on components such as work pieces in machine vices or for installation work.
Makes work easier
Optimum impact
GS tested
- RS Stock No. 2361387
- Mfr. Part No. 860H.30
Each
$100.47
- RS Stock No. 2359039
- Mfr. Part No. 203H.18
Each
$70.54
- RS Stock No. 2361393
- Mfr. Part No. 861D.30
Each
$173.71
Related links
- Bahco Polyurethane Head Dead Blow Hammer with Steel Handle, 5.6 kg
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 888 g
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 657 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 701 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 913 g
- Facom Steel Head Dead Blow Hammer with Fibreglass Handle, 1700 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 444 g
- Bahco Stainless Steel Head Dead Blow Hammer with Anti Slide Material Handle, 620 g












