Facom Steel Head Chipping Hammer with Fibreglass Handle, 1.7 kg
- RS Stock No.:
- 268-6623
- Mfr. Part No.:
- 212A.60
- Brand:
- Facom
Subtotal (1 unit)*
$416.81
(exc. GST)
$458.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.81 |
*price indicative
- RS Stock No.:
- 268-6623
- Mfr. Part No.:
- 212A.60
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.7kg | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 330mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Weight 1.7kg | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 330mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom dead blow hammer with interchangeable tip has fiberglass handle and steel body.
Easily replaceable, special nylon tips shore hardness D74 ± 5
Ergonomic PVC grip
- RS Stock No. 2345622
- Mfr. Part No. 1380T 1500
Each
$94.28
- RS Stock No. 2614322
- Mfr. Part No. STHT0-51910
Each
$52.68
- RS Stock No. 2792275
- Mfr. Part No. STHT0-51311
Each
$105.78
- RS Stock No. 2694059
- Mfr. Part No. PC0032800-2000
Each
$113.67
Related links
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 657 g
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 888 g
- Facom Steel Head Dead Blow Hammer with Steel Handle, 1.3 kg
- Bahco Stainless Steel Head Dead Blow Hammer with Anti Slide Material Handle, 620 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 1200 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 840 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 2.8 kg
- Teng Tools Steel Head Dead Blow Hammer, 490 g












