Stanley Steel Head DIN Hammer with Fibreglass Handle, 1 kg
- RS Stock No.:
- 261-4322
- Mfr. Part No.:
- STHT0-51910
- Brand:
- Stanley
Subtotal (1 unit)*
$52.68
(exc. GST)
$57.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.68 |
*price indicative
- RS Stock No.:
- 261-4322
- Mfr. Part No.:
- STHT0-51910
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Bench Hammer | |
| Product Type | DIN Hammer | |
| Head Weight | 1kg | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 330mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Bench Hammer | ||
Product Type DIN Hammer | ||
Head Weight 1kg | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 330mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Hammers having a din hammer which enables an easy access to hard to reach areas for light duty work such as pining mouldings, beading and trim on fragile surfaces. It consist of epoxy bonded head which provides the tough connection to prevent
Small and lightweight
Oversize fibreglass handle
Extended grip for improved swing energy
- RS Stock No. 2792283
- Mfr. Part No. STHT0-54156
Each
$100.55
- RS Stock No. 1447571
- Mfr. Part No. STHT0-54126
Each
$78.61
- RS Stock No. 2215090
- Mfr. Part No. 310-40TM
Each
$48.68
- RS Stock No. 2694057
- Mfr. Part No. PC0032800-1000
Each
$81.28
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 300 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 200 g
- Stanley Carbon Steel Head Engineer Hammer with Fibreglass Handle, 1 kg
- Stanley Carbon Steel Head Lump Hammer with Fibreglass Handle, 1 kg












