BETA Rubber Head Chipping Hammer with Rubber Handle, 701 g

Subtotal (1 unit)*

$73.54

(exc. GST)

$80.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.54

*price indicative

RS Stock No.:
234-5693
Mfr. Part No.:
1391A 500
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Dead Blow Hammer

Product Type

Chipping Hammer

Head Material

Rubber

Non-Sparking

No

Head Weight

701g

Handle Material

Rubber

Overall Length

290mm

Head Width

45mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It used for tile workers, entirely covered with rubber.

Length 290mm

Diameter 45mm

Weight 701g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy