Bahco PUR Head Chipping Hammer with Steel Handle, 5.6 kg

Subtotal (1 unit)*

$454.20

(exc. GST)

$499.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.20

*price indicative

RS Stock No.:
282-8371
Distrelec Article No.:
300-18-101
Mfr. Part No.:
3625PU-105
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Hammer Type

Dead Blow Hammer

Product Type

Chipping Hammer

Head Weight

5.6kg

Head Material

PUR

Handle Material

Steel

Overall Length

915mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Hammer, 5.6kg Head Weight, 915mm Overall Length - 3625PU-105


This hammer is a dead blow sledge designed to deliver controlled, low-rebound impacts for industrial environments. It combines a steel grip with a resilient polyurethane striking face to reduce vibration transfer during heavy striking tasks, making it suitable for repetitive use in automation, electrical and mechanical settings.

Features and Benefits:


• Polyurethane head absorbs rebound and reduces shock transfer
• Steel handle provides Durable support for forceful strikes
• 5.6kg head mass increases delivered impact energy
• Dead blow construction minimises bounce for controlled blows
• 915mm overall length improves reach and leverage

Applications


• Suitable for aligning heavy components in assembly lines
• Ideal for seating bearings and mechanical press fits
• Used for panel fitting and chassis assembly in electrical work
• Can be used for tooling set-up and maintenance in automation plants

How does the striking material affect vibration transmitted to the user?


The polyurethane striking face attenuates Peak vibrations, lowering transmitted shock compared with rigid metal faces.

Is the tool suited for tasks requiring extended reach?


The 915mm overall length offers increased leverage and clearance for accessing recessed or obstructed work areas.

What operational behaviour reduces secondary impacts after a strike?


The dead blow design uses internal mass damping to dissipate kinetic energy, limiting rebound and secondary impacts.

How does the handle material contribute to longevity under heavy use?


The steel handle resists deformation under repeated high-force blows, supporting consistent striking alignment and service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy