BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g

Subtotal (1 unit)*

$77.42

(exc. GST)

$85.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.42

*price indicative

RS Stock No.:
234-5687
Mfr. Part No.:
1391 35
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Dead Blow Hammer

Product Type

Chipping Hammer

Head Weight

444g

Head Material

Rubber

Non-Sparking

No

Handle Material

Rubber

Overall Length

280mm

Head Width

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has entirely covered with rubber. The product has 280mm length and 444g weight.

Length 280mm

Diameter 35mm

Weight 444g

  • RS Stock No. 2345688
  • Mfr. Part No. 1391 50
Each
$96.13
  • RS Stock No. 2345695
  • Mfr. Part No. 1392 35
Each
$139.23
  • RS Stock No. 2345689
  • Mfr. Part No. 1391 55
Each
$116.11
  • RS Stock No. 2345693
  • Mfr. Part No. 1391A 500
Each
$73.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy