SAM Steel Head Chipping Hammer with Hickory Wood Handle, 430 g
- RS Stock No.:
- 282-8310
- Mfr. Part No.:
- 295-3
- Brand:
- SAM
Subtotal (1 unit)*
$177.62
(exc. GST)
$195.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.62 |
*price indicative
- RS Stock No.:
- 282-8310
- Mfr. Part No.:
- 295-3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chipping Hammer | |
| Hammer Type | Bumping Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 430g | |
| Handle Material | Hickory Wood | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chipping Hammer | ||
Hammer Type Bumping Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 430g | ||
Handle Material Hickory Wood | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hammer is a bumping and flattening hammer. This hammer is made from forged steel.
Polish head and lacquered head
Hickory handle
Related links
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 440 g
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 300 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Flat Dresser with Hickory Wood Handle, 450 g
- Facom Planishing Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Joiner Hammer with Hickory Wood Handle, 315 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
