Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g

Subtotal (1 unit)*

$98.00

(exc. GST)

$107.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.00

*price indicative

RS Stock No.:
235-9036
Mfr. Part No.:
202H.1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Head Weight

430g

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

322mm

Head Width

31mm

Standards/Approvals

ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 202H series is the ball head engineers hammer. The overall length of the hammer is the 322 mm and the weight is the 430 g.

High safety hickory handle

Steel wedge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy