SAM Steel Head Joiners Hammer with Hickory Wood Handle, 315 g
- RS Stock No.:
- 270-3271
- Mfr. Part No.:
- 307-26N
- Brand:
- SAM
Subtotal (1 unit)*
$44.80
(exc. GST)
$49.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.80 |
*price indicative
- RS Stock No.:
- 270-3271
- Mfr. Part No.:
- 307-26N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Joiner Hammer | |
| Product Type | Joiners Hammer | |
| Head Weight | 315g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 300mm | |
| Head Width | 25mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Joiner Hammer | ||
Product Type Joiners Hammer | ||
Head Weight 315g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 300mm | ||
Head Width 25mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Joiners hammer has hickory wood handle and finely polished forged carbon steel head.
Metal wedge to avoid any ejection
Related links
- SAM Carbon Steel Head Joiner Hammer with Wood Handle, 500 g
- Stanley Carbon Steel Head Joiner Hammer with Fibreglass Handle, 315 g
- SAM Carbon Steel Head Joiner Hammer with Fibreglass Handle, 480 g
- CK Carbon Steel Head Joiner Hammer with Wood Handle, 8 oz
- Stanley Carbon Steel Head Joiner Hammer with Fibreglass Handle, 500 g
- Stanley Carbon Steel Head Joiner Hammer with Fibreglass Handle, 160 g
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 300 g
