SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g

Subtotal (1 unit)*

$162.02

(exc. GST)

$178.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.02

*price indicative

RS Stock No.:
221-5057
Mfr. Part No.:
295-10A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Head Weight

300g

Head Material

Stainless Steel

Handle Material

Wood

Overall Length

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Postilion hammer made of forged steel with polished head, lacquered tip.

Hickory handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy