SAM Steel Head Dressing Hammer with Hickory Wood Handle, 450 g
- RS Stock No.:
- 210-400
- Mfr. Part No.:
- 295-5
- Brand:
- SAM
Subtotal (1 unit)*
$146.57
(exc. GST)
$161.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.57 |
*price indicative
- RS Stock No.:
- 210-400
- Mfr. Part No.:
- 295-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dressing Hammer | |
| Hammer Type | Flat Dresser | |
| Head Material | Steel | |
| Head Weight | 450g | |
| Handle Material | Hickory Wood | |
| Overall Length | 300mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dressing Hammer | ||
Hammer Type Flat Dresser | ||
Head Material Steel | ||
Head Weight 450g | ||
Handle Material Hickory Wood | ||
Overall Length 300mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
295-5
The SAM Outillage flat veneering hammer with an angled peen is an exceptional tool crafted for precision and durability. Designed for both professional craftsmen and DIY enthusiasts, this hammer features a polished and lacquered head, offering not just functionality but also style. The hickory handle provides a comfortable grip, allowing for extended use without fatigue. This tool excels in delivering the necessary force for delicate tasks, ensuring a seamless veneering process. Its robust construction guarantees longevity, making it a reliable addition to any toolkit.
Angled peen design for tight space access
Hickory handle for a comfortable and secure grip
Robust forged steel construction for rigorous use
Precision designed for delicate veneering
Related links
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 440 g
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 300 g
- SAM Steel Head Joiner Hammer with Hickory Wood Handle, 315 g
- BETA Claw Hammer with Wood Handle, 450 g
- BETA Riveting Hammer with Wood Handle, 450 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
