SAM Steel Head Chipping Hammer with Hickory Wood Handle, 300 g

Subtotal (1 unit)*

$225.08

(exc. GST)

$247.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.08

*price indicative

RS Stock No.:
282-8309
Mfr. Part No.:
295-18A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chipping Hammer

Hammer Type

Bumping Hammer

Head Weight

300g

Head Material

Steel

Non-Sparking

No

Handle Material

Hickory Wood

Overall Length

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Finishing hammer is made from forged steel.

Polish head and lacquered head

Hickory handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy