Facom Planishing Hammer with Hickory Wood Handle, 430 g

Subtotal (1 unit)*

$174.29

(exc. GST)

$191.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.29

*price indicative

RS Stock No.:
236-1401
Mfr. Part No.:
868D.40BOC
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Planishing Hammer

Hammer Type

Planishing Hammer

Head Weight

430g

Handle Material

Hickory Wood

Overall Length

310mm

Head Width

40mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 868D is the hammer with round domed face and curved pein. This hammer has hickory handle and the weight of the handle is 430 g.

Spare handle and wedge

Planishing hammer

Secure handle attachment

Hickory handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy