Picard Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
- RS Stock No.:
- 269-4027
- Mfr. Part No.:
- PC0001202-0300
- Brand:
- Picard
Subtotal (1 unit)*
$53.43
(exc. GST)
$58.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.43 |
*price indicative
- RS Stock No.:
- 269-4027
- Mfr. Part No.:
- PC0001202-0300
- Brand:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Machinist Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 300g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 300mm | |
| Standards/Approvals | RoHS, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Machinist Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 300g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 300mm | ||
Standards/Approvals RoHS, DIN 1041 | ||
- COO (Country of Origin):
- DE
The PICARD German Machinist Hammer is made from alloyed Picard special-steel, carefully hardened and tempered with the patented security wedge bolt to provide safety in the workshop, in the industrial production plant and on the building site.
German pattern
Hardened handle protection
Related links
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Engineer Hammer with Hickory Wood Handle, 1000 g
- Picard Alloy Steel Head Engineer Hammer with Hickory Wood Handle, 800 g
- Picard Alloy Steel Head Lump Hammer with Hickory Wood Handle, 1250 g
- Picard Alloy Steel Head Lump Hammer with Hickory Wood Handle, 1000 g
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3000 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
