CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g

Subtotal (1 unit)*

$44.68

(exc. GST)

$49.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.68

*price indicative

RS Stock No.:
275-5322
Distrelec Article No.:
180-67-459
Mfr. Part No.:
T4227A 0300
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Engineer Hammer

Product Type

Engineer Hammer

Head Material

Carbon Steel

Head Weight

300g

Handle Material

Ash Wood

Overall Length

305mm

Standards/Approvals

DIN 1041

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK engineers hammer has traditional ash shaft, lacquered and grip section with textured non-slip lacquer. The head secured by ring wedge and epoxy resin.

Accordance to DIN 1041

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy