BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 784 g

Subtotal (1 unit)*

$71.08

(exc. GST)

$78.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.08

*price indicative

RS Stock No.:
234-5550
Mfr. Part No.:
1375B 16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Head Material

Stainless Steel

Head Weight

784g

Non-Sparking

No

Handle Material

Stainless Steel

Overall Length

330mm

Head Width

16mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Claw hammer is designed to meet any application, from chiselling to demolition. It has steel shaft.

Length 330mm

Weight 784g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy