Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- RS Stock No.:
- 279-2255
- Mfr. Part No.:
- FMHT1-51277
- Brand:
- Stanley
Subtotal (1 unit)*
$108.12
(exc. GST)
$118.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.12 |
*price indicative
- RS Stock No.:
- 279-2255
- Mfr. Part No.:
- FMHT1-51277
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 567g | |
| Handle Material | Steel | |
| Overall Length | 335mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 567g | ||
Handle Material Steel | ||
Overall Length 335mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Stanley FATMAX Anti vibration Forged Steel Curve claw nail puller Hammer with the reduced head size for a lighter hammer with higher impact speed. Its head is with a wider strike face and better balance for greater precision when hammering.
Less vibration
Forged steel body for greater strength
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 300 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 200 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 1 kg
