BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 650 g
- RS Stock No.:
- 234-5569
- Mfr. Part No.:
- 1377INOX 230
- Brand:
- BETA
Subtotal (1 unit)*
$145.80
(exc. GST)
$160.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.80 |
*price indicative
- RS Stock No.:
- 234-5569
- Mfr. Part No.:
- 1377INOX 230
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 650g | |
| Head Material | Stainless Steel | |
| Non-Sparking | No | |
| Handle Material | Stainless Steel | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 650g | ||
Head Material Stainless Steel | ||
Non-Sparking No | ||
Handle Material Stainless Steel | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ball pein hammers, round heads, for coppersmiths and tinsmiths. It is designed to meet any application, from chiselling to demolition.
Length 220mm
Weight 650g
Related links
- BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 770 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 799 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 784 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 894 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.4 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 350 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 880 g
