BETA Stainless Steel Head Engineer Hammer with Stainless Steel Handle, 799 g

Subtotal (1 unit)*

$260.55

(exc. GST)

$286.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.55

*price indicative

RS Stock No.:
234-5511
Mfr. Part No.:
1370INOX 500
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Engineer Hammer

Non-Sparking

No

Head Weight

799g

Head Material

Stainless Steel

Handle Material

Stainless Steel

Overall Length

240mm

Head Width

25mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Engineer hammer is made of stainless steel. It has 240mm length and 799 weight.

Length 240mm

Weight 799g

Material stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy