SAM High Carbon Tool Steel Head Claw Hammer with Stainless Steel Handle, 730 g
- RS Stock No.:
- 221-5102
- Mfr. Part No.:
- 313-PT-20N
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-5102
- Mfr. Part No.:
- 313-PT-20N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 730g | |
| Head Material | High Carbon Tool Steel | |
| Handle Material | Stainless Steel | |
| Overall Length | 320mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 730g | ||
Head Material High Carbon Tool Steel | ||
Handle Material Stainless Steel | ||
Overall Length 320mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hammer nail puller conforms to standard ISO 15601 Finely polished and chamfered carbon steel head with purlin curve.
Shock and vibration absorbent handle
Related links
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
- SAM High Carbon Tool Steel Head Lump Hammer with Fibreglass Handle, 950 g
- SAM High Carbon Tool Steel Head Riveting Hammer with Fibreglass Handle, 2.3 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg
- SAM High Carbon Tool Steel Head Lump Hammer with Fibreglass Handle, 1.4 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
