BETA Riveting Hammer with Fibre Handle, 530 g
- RS Stock No.:
- 234-5508
- Mfr. Part No.:
- 1370FT-HS 28
- Brand:
- BETA
Subtotal (1 unit)*
$150.09
(exc. GST)
$165.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.09 |
*price indicative
- RS Stock No.:
- 234-5508
- Mfr. Part No.:
- 1370FT-HS 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Riveting Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 530g | |
| Handle Material | Fibre | |
| Overall Length | 280mm | |
| Head Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Riveting Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 530g | ||
Handle Material Fibre | ||
Overall Length 280mm | ||
Head Width 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Riveting hammer with fibre shaft H-safe. It has 280mm length and 530g weight.
Length 280mm
Weight 530g
Fibre Shaft
Related links
- BETA Steel Head Claw Hammer with Fibreglass Handle, 530 g
- BETA Claw Hammer with Fibre Handle, 625 g
- BETA Claw Hammer with Fibre Handle, 930 g
- BETA Claw Hammer with Wood Handle, 510 g
- BETA Claw Hammer with Fibre Handle, 452 g
- BETA Claw Hammer with Fibre Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 328 g
