BETA Carpenter Hammer with Wood Handle, 510 g
- RS Stock No.:
- 234-5538
- Mfr. Part No.:
- 1374F 28
- Brand:
- BETA
Subtotal (1 unit)*
$62.45
(exc. GST)
$68.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.45 |
*price indicative
- RS Stock No.:
- 234-5538
- Mfr. Part No.:
- 1374F 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Carpenter Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 510g | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Carpenter Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 510g | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Carpenter hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.
Length 310mm
Weight 510g
Related links
- BETA Claw Hammer with Wood Handle, 425 g
- BETA Claw Hammer with Wood Handle, 335 g
- BETA Claw Hammer with Wood Handle, 180 g
- BETA Claw Hammer with Wood Handle, 580 g
- BETA Claw Hammer with Wood Handle, 250 g
- BETA Claw Hammer with Fibre Handle, 530 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 663 g
