BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- RS Stock No.:
- 234-5530
- Mfr. Part No.:
- 1370T-HS 1000
- Brand:
- BETA
Subtotal (1 unit)*
$150.23
(exc. GST)
$165.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.23 |
*price indicative
- RS Stock No.:
- 234-5530
- Mfr. Part No.:
- 1370T-HS 1000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Mechanic Hammer | |
| Head Weight | 1.3kg | |
| Non-Sparking | No | |
| Handle Material | Fibre | |
| Overall Length | 360mm | |
| Head Width | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Mechanic Hammer | ||
Head Weight 1.3kg | ||
Non-Sparking No | ||
Handle Material Fibre | ||
Overall Length 360mm | ||
Head Width 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer fibre shaft H-SAFE. It is designed to meet any application, from chiselling to demolition.
Length 360mm
Weight 1279g
Related links
- BETA Claw Hammer with Fibre Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 452 g
- BETA Claw Hammer with Fibre Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 1.7 kg
- BETA Claw Hammer with Fibre Handle, 1 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 328 g
