BETA Rubber Head Mallet with Wood Handle, 230 g
- RS Stock No.:
- 234-5655
- Mfr. Part No.:
- 1390 28
- Brand:
- BETA
Subtotal (1 unit)*
$53.99
(exc. GST)
$59.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.99 |
*price indicative
- RS Stock No.:
- 234-5655
- Mfr. Part No.:
- 1390 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Non-Sparking | No | |
| Head Weight | 230g | |
| Head Material | Rubber | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Non-Sparking No | ||
Head Weight 230g | ||
Head Material Rubber | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.
Length 280mm
Weight 230g
Wooden shaft
Related links
- BETA Rubber Head with Wood Handle, 230 g
- BETA Rubber Head with Wood Handle, 698 g
- BETA Rubber Head with Wood Handle, 365 g
- BETA Rubber Head with Wood Handle, 134 g
- BETA Rubber Head with Wood Handle, 1.5 kg
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
- BETA Rubber Head Lump Hammer with Wood Handle, 740 g
