BETA Mechanic Hammer with Fibre Handle, 663 g
- RS Stock No.:
- 234-5527
- Mfr. Part No.:
- 1370T 500
- Brand:
- BETA
Subtotal (1 unit)*
$55.66
(exc. GST)
$61.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.66 |
*price indicative
- RS Stock No.:
- 234-5527
- Mfr. Part No.:
- 1370T 500
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mechanic Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 663g | |
| Non-Sparking | No | |
| Handle Material | Fibre | |
| Overall Length | 320mm | |
| Head Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mechanic Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 663g | ||
Non-Sparking No | ||
Handle Material Fibre | ||
Overall Length 320mm | ||
Head Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 320mm length and 663g weight. The product has fibre shaft.
Length 320mm
Weight 663g
Fibre shaft
Related links
- BETA Claw Hammer with Fibre Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 452 g
- BETA Claw Hammer with Fibre Handle, 328 g
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 1.7 kg
- BETA Claw Hammer with Fibre Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 1 kg
- BETA Claw Hammer with Fibre Handle, 625 g
