BETA Claw Hammer with Fibre Handle, 452 g
- RS Stock No.:
- 234-5526
- Mfr. Part No.:
- 1370T 300
- Brand:
- BETA
Subtotal (1 unit)*
$52.59
(exc. GST)
$57.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.59 |
*price indicative
- RS Stock No.:
- 234-5526
- Mfr. Part No.:
- 1370T 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mechanic Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 452g | |
| Non-Sparking | No | |
| Handle Material | Fibre | |
| Overall Length | 300mm | |
| Head Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mechanic Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 452g | ||
Non-Sparking No | ||
Handle Material Fibre | ||
Overall Length 300mm | ||
Head Width 23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 300mm length and 452g weight. The product has fibre shaft.
Length 300mm
Weight 452g
Fibre shaft
Related links
- BETA Claw Hammer with Fibre Handle, 452 g
- BETA Claw Hammer with Fibre Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 328 g
- BETA Claw Hammer with Fibre Handle, 1.7 kg
- BETA Claw Hammer with Fibre Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 1 kg
- BETA Claw Hammer with Fibre Handle, 625 g
- BETA Claw Hammer with Fibre Handle, 930 g
