Teng Tools Engineer Hammer with Rubber Handle, 300 g
- RS Stock No.:
- 810-796
- Mfr. Part No.:
- HMEG300
- Brand:
- Teng Tools
Subtotal (1 unit)*
$53.75
(exc. GST)
$59.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.75 |
*price indicative
- RS Stock No.:
- 810-796
- Mfr. Part No.:
- HMEG300
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 300g | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 300g | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools engineers hammer is a robust tool designed for a variety of tasks, featuring a double-headed design Ideal for effective striking in engineering applications.
Double headed design includes a square pein and a pointed head for versatility
Fibre glass shaft ensures durability while providing a lightweight feel
Rubber type handle offers enhanced grip and comfort during prolonged use
Head weight of 300g delivers optimal striking force for various tasks
Related links
- Teng Tools Engineer Hammer with Rubber Handle, 500 g
- Teng Tools Engineer Hammer with Rubber Handle, 800 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- Picard Alloy Steel Head Engineer Hammer with Hickory Wood Handle, 300 g
- Stanley Carbon Steel Head Engineer Hammer with Fibreglass Handle, 300 g
- RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 300 g
- Teng Tools Alloy Steel Head Engineer Hammer with Hickory Handle, 468 g
