Teng Tools Engineer Hammer with Rubber Handle, 500 g
- RS Stock No.:
- 810-797
- Mfr. Part No.:
- HMEG500
- Brand:
- Teng Tools
Subtotal (1 unit)*
$65.06
(exc. GST)
$71.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.06 |
*price indicative
- RS Stock No.:
- 810-797
- Mfr. Part No.:
- HMEG500
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 500g | |
| Handle Material | Rubber | |
| Overall Length | 320mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 500g | ||
Handle Material Rubber | ||
Overall Length 320mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools engineers hammer is a versatile tool designed for precision tasks. Featuring a double-headed design, it excels in both striking and shaping, making it an essential companion for professionals and enthusiasts alike.
Double-headed with a square pein and a pointed head for versatile applications
Fibre glass shaft ensures durability while providing a comfortable grip
Lightweight at 500g, optimal for extended use without fatigue
Net weight of 718g allows for effective control during operation
Related links
- Teng Tools Engineer Hammer with Rubber Handle, 800 g
- Teng Tools Engineer Hammer with Rubber Handle, 300 g
- Teng Tools Engineer Hammer, 2659 g
- Teng Tools Alloy Steel Head Engineer Hammer with Hickory Handle, 468 g
- Teng Tools Alloy Steel Head Engineer Hammer with Hickory Handle, 419 g
- BETA Engineer Hammer with Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 500 g
