Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g

Subtotal (1 unit)*

$55.83

(exc. GST)

$61.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.83

*price indicative

RS Stock No.:
608-494
Mfr. Part No.:
8583070
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Weight

300g

Head Material

Forged Alloy

Handle Material

Hickory Wood

Overall Length

305mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Engineer’s hammer ROTBAND-PLUS is meticulously crafted for precision and durability, making it an essential tool for both professionals and DIY enthusiasts. Designed with a forged hammer head complying with DIN 1041 standards, it effectively delivers powerful blows while ensuring safety and control. The innovative handle, MADE from doubly contoured hickory, features an extra-long hardened steel protective sleeve that enhances grip and reduces vibration. This hammer is built to last, providing exceptional performance and a best price-performance ratio—ideal for anyone seeking reliability in their toolkit.

Forged hammer head for enhanced durability and long lasting use

Doubly contoured hickory handle provides superior grip and control

Extra long hardened steel handle protective sleeve for added safety

Efficient sleeve, tapered collar, fixing plate, and wood screw ensure a sturdy bond between hammer head and handle

Designed for high working safety, reducing risk during use

Total length of 305 mm for optimal handling and striking power

High quality material and construction emphasise a long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy