Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 300 g

Subtotal (1 unit)*

$45.14

(exc. GST)

$49.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.14

*price indicative

RS Stock No.:
279-2280
Mfr. Part No.:
STHT0-54131
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Hammer Type

Engineer Hammer

Product Type

Riveting Hammer

Non-Sparking

Yes

Head Material

Carbon Steel

Head Weight

300g

Handle Material

Fibreglass

Head Width

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Riveting Hammers with fiberglass handles have distributed weight and maximises the force of the blow and is therefore less tiring for the user.

Secure due to epoxy bonding of the head

Extended grip for optimum balance and better handle ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy